0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000223KXT

DigiKey Part Number
1608-1206Y2000223KXTTR-ND - Tape & Reel (TR)
1608-1206Y2000223KXTCT-ND - Cut Tape (CT)
1608-1206Y2000223KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2000223KXT
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000223KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J223K130AETDK1.461445-8895-1-NDkr.2.54000Upgrade
CS1206KKX7RZBB223YAGEO2.20013-CS1206KKX7RZBB223CT-NDkr.3.23000Upgrade
In-Stock: 4.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.95600kr.39.56
50kr.3.06720kr.153.36
100kr.2.79400kr.279.40
500kr.2.33262kr.1,166.31
1.000kr.2.18996kr.2,189.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.03932kr.5,098.30
5.000kr.1.94854kr.9,742.70
7.500kr.1.90305kr.14,272.88
12.500kr.1.85263kr.23,157.88
17.500kr.1.82315kr.31,905.12
25.000kr.1.79479kr.44,869.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250