


CS1206KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R9BB223TR-ND - Tape & Reel (TR) 13-CS1206KRX7R9BB223CT-ND - Cut Tape (CT) 13-CS1206KRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09700 | kr.10.97 |
| 50 | kr.0.79640 | kr.39.82 |
| 100 | kr.0.70440 | kr.70.44 |
| 500 | kr.0.54904 | kr.274.52 |
| 1.000 | kr.0.50124 | kr.501.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40909 | kr.1,636.36 |
| 8.000 | kr.0.38374 | kr.3,069.92 |
| 12.000 | kr.0.37105 | kr.4,452.60 |
| 20.000 | kr.0.35699 | kr.7,139.80 |
| 28.000 | kr.0.34877 | kr.9,765.56 |
| 40.000 | kr.0.34086 | kr.13,634.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

