Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X223J2GECTU | |
|---|---|
DigiKey Part Number | 399-C1206X223J2GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X223J2GECTU |
Description | CAP CER 1206 22NF 200V C0G 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223J2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X223J2GACAUTO | KEMET | 6.113 | 399-11588-1-ND | kr.5.90000 | Parametric Equivalent |
| C1206X223J2GACTU | KEMET | 0 | 399-C1206X223J2GACTUTR-ND | kr.1.81153 | Parametric Equivalent |
| C1206X223J2GEC | KEMET | 0 | C1206X223J2GEC-ND | kr.1.73573 | Parametric Equivalent |
| C1206X223J2GEC7210 | KEMET | 0 | C1206X223J2GEC7210-ND | kr.1.36335 | Parametric Equivalent |
| C1206X223J2GECAUTO | KEMET | 0 | C1206X223J2GECAUTO-ND | kr.1.59074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54487 | kr.3,089.74 |
| Unit Price without VAT: | kr.1.54487 |
|---|---|
| Unit Price with VAT: | kr.1.93109 |


