
C1206X223J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11588-2-ND - Tape & Reel (TR) 399-11588-1-ND - Cut Tape (CT) 399-11588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223J2GACAUTO |
Description | CAP CER 0.022UF 200V NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.61000 | kr.36.10 |
| 50 | kr.2.79160 | kr.139.58 |
| 100 | kr.2.54020 | kr.254.02 |
| 500 | kr.2.11546 | kr.1,057.73 |
| 1.000 | kr.1.98400 | kr.1,984.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87587 | kr.3,751.74 |
| 4.000 | kr.1.78685 | kr.7,147.40 |
| 6.000 | kr.1.74225 | kr.10,453.50 |
| 10.000 | kr.1.69282 | kr.16,928.20 |
| 14.000 | kr.1.66393 | kr.23,295.02 |
| 20.000 | kr.1.63612 | kr.32,722.40 |
| 24.000 | kr.1.62295 | kr.38,950.80 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

