
C1206X102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102K2RACTUTR-ND - Tape & Reel (TR) 399-C1206X102K2RACTUCT-ND - Cut Tape (CT) 399-C1206X102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102K2RACTU |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X102J2GACTU | KEMET | 5.154 | 399-C1206X102J2GACTUCT-ND | kr.5.77000 | Upgrade |
| 12062C102KAZ2A | KYOCERA AVX | 2.950 | 478-KGF31BR72D102KTCT-ND | kr.2.60000 | Direct |
| CS1206KRX7RABB102 | YAGEO | 6.680 | 13-CS1206KRX7RABB102CT-ND | kr.2.22000 | Direct |
| 1206Y5000102KXT | Knowles Syfer | 3.732 | 1608-1206Y5000102KXTCT-ND | kr.5.83000 | Upgrade |
| CS1206JKX7RZBB102 | YAGEO | 4.990 | 13-CS1206JKX7RZBB102CT-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14300 | kr.21.43 |
| 50 | kr.1.61040 | kr.80.52 |
| 100 | kr.1.44680 | kr.144.68 |
| 500 | kr.1.17024 | kr.585.12 |
| 1.000 | kr.1.08477 | kr.1,084.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95671 | kr.3,826.84 |
| 8.000 | kr.0.90912 | kr.7,272.96 |
| 12.000 | kr.0.88529 | kr.10,623.48 |
| 20.000 | kr.0.85887 | kr.17,177.40 |
| 28.000 | kr.0.84343 | kr.23,616.04 |
| 40.000 | kr.0.82857 | kr.33,142.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |


