
C1206X102J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102J2GACTUTR-ND - Tape & Reel (TR) 399-C1206X102J2GACTUCT-ND - Cut Tape (CT) 399-C1206X102J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.2.41300 | kr.24.13 |
| 50 | kr.1.94300 | kr.97.15 |
| 100 | kr.1.83940 | kr.183.94 |
| 500 | kr.1.68576 | kr.842.88 |
| 1.000 | kr.1.54816 | kr.1,548.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.39032 | kr.5,561.28 |
| 8.000 | kr.1.36790 | kr.10,943.20 |
| 12.000 | kr.1.35657 | kr.16,278.84 |
| 20.000 | kr.1.35120 | kr.27,024.00 |
| 28.000 | kr.1.34140 | kr.37,559.20 |
| 40.000 | kr.1.32227 | kr.52,890.80 |
| 48.000 | kr.1.31269 | kr.63,009.12 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |


