1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000102KXT

DigiKey Part Number
1608-1206Y5000102KXTTR-ND - Tape & Reel (TR)
1608-1206Y5000102KXTCT-ND - Cut Tape (CT)
1608-1206Y5000102KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y5000102KXT
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102KCRACTUKEMET73.107399-C1206C102KCRACTUCT-NDkr.2.60000Direct
CS1206KKX7RBBB102YAGEO5.90013-CS1206KKX7RBBB102CT-NDkr.3.04000Direct
CS1206JKX7RZBB102YAGEO4.99013-CS1206JKX7RZBB102CT-NDkr.1.71000Upgrade
CS1206KKX7RZBB102YAGEO5.13013-CS1206KKX7RZBB102CT-NDkr.1.90000Upgrade
In-Stock: 3.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.72200kr.37.22
50kr.2.87960kr.143.98
100kr.2.61910kr.261.91
500kr.2.18008kr.1,090.04
1.000kr.2.04427kr.2,044.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.90098kr.4,752.45
5.000kr.1.81458kr.9,072.90
7.500kr.1.77131kr.13,284.82
12.500kr.1.72335kr.21,541.88
17.500kr.1.69530kr.29,667.75
25.000kr.1.66833kr.41,708.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750