1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12062C102KAZ2A

DigiKey Part Number
478-KGF31BR72D102KTTR-ND - Tape & Reel (TR)
478-KGF31BR72D102KTCT-ND - Cut Tape (CT)
478-KGF31BR72D102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12062C102KAZ2A
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57900kr.15.79
50kr.1.16780kr.58.39
100kr.1.04100kr.104.10
500kr.0.82876kr.414.38
1.000kr.0.76321kr.763.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66492kr.2,659.68
8.000kr.0.62841kr.5,027.28
12.000kr.0.61013kr.7,321.56
20.000kr.0.58986kr.11,797.20
28.000kr.0.57801kr.16,184.28
40.000kr.0.56661kr.22,664.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000