C1206T104K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.18316
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.91350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.12616
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.19881
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.61844
Datasheet

Parametric Equivalent


KEMET
In Stock: 754
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.22731
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.30695
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52839
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.39376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52839
Datasheet

Upgrade


TDK
In Stock: 3
Unit Price: kr.3.61000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.6.66000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.5.77000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T104K5RACTU

DigiKey Part Number
399-C1206T104K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T104K5RACTU
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T104K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206T104J1RALTUKEMET0399-C1206T104J1RALTUTR-NDkr.4.18316Upgrade
C1206T104J5RALTUKEMET0399-C1206T104J5RALTUTR-NDkr.2.91350Upgrade
C1206T104K1RCLTUKEMET0399-C1206T104K1RCLTUTR-NDkr.3.12616Upgrade
C1206T104K2RALTUKEMET0399-C1206T104K2RALTUTR-NDkr.3.19881Upgrade
C1206T104K2RCLTUKEMET0399-C1206T104K2RCLTUTR-NDkr.3.61844Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.08429kr.8,337.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.08429
Unit Price with VAT:kr.2.60536