C1206T104K2RCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.82.88930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.23413
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.79096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.57924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.82936
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.6.73000
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T104K2RCLTU

DigiKey Part Number
399-C1206T104K2RCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T104K2RCLTU
Description
CAP CER 0.1UF 200V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T104K2RCLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206T104K2RALM705KEMET0399-C1206T104K2RALM705TR-NDkr.82.88930Parametric Equivalent
C1206T104K2RALTUKEMET0399-C1206T104K2RALTUTR-NDkr.3.23413Parametric Equivalent
C1206T104K2RBLKEMET0399-C1206T104K2RBL-NDkr.4.79096Parametric Equivalent
C1206T104K2RBLTUKEMET0399-C1206T104K2RBLTUTR-NDkr.3.57924Parametric Equivalent
C1206T104K2RCLTMKEMET0399-C1206T104K2RCLTMTR-NDkr.3.82936Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.65839kr.9,145.98
Manufacturers Standard Package
Unit Price without VAT:kr.3.65839
Unit Price with VAT:kr.4.57299