C1206T104K5RBLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.08429
Datasheet

Parametric Equivalent


KEMET
In Stock: 754
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.22731
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52839
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.39376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52839
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T104K5RBLTU

DigiKey Part Number
399-C1206T104K5RBLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T104K5RBLTU
Description
CAP CER 1206 COTS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T104K5RBLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206T104K5RACTUKEMET0399-C1206T104K5RACTUTR-NDkr.2.08429Parametric Equivalent
C1206T104K5RALTUKEMET754399-C1206T104K5RALTUCT-NDkr.6.72000Parametric Equivalent
C1206T104K5RBLKEMET0399-C1206T104K5RBL-NDkr.3.22731Parametric Equivalent
C1206T104K5RCCTUKEMET0399-C1206T104K5RCCTUTR-NDkr.2.52839Parametric Equivalent
C1206T104K5RCLKEMET0399-C1206T104K5RCL-NDkr.3.39376Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.30695kr.9,227.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.30695
Unit Price with VAT:kr.2.88369