C1206C104K3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27631
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23848
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.571
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.21544
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.12091
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104K3REC7210

DigiKey Part Number
C1206C104K3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104K3REC7210
Description
CAP CER 1206 0.1UF 25V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K3REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104K3RECKEMET0C1206C104K3REC-NDkr.0.27631Parametric Equivalent
C1206C104K3RECAUTOKEMET0C1206C104K3RECAUTO-NDkr.0.25711Parametric Equivalent
C1206C104K3RECAUTO7210KEMET0C1206C104K3RECAUTO7210-NDkr.0.23848Parametric Equivalent
C1206C104K3RECTUKEMET1.571399-C1206C104K3RECTUCT-NDkr.1.46000Parametric Equivalent
GCJ31MR71E104KA01LMurata Electronics0490-GCJ31MR71E104KA01LTR-NDkr.1.21544Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19033kr.1,903.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.19033
Unit Price with VAT:kr.0.23791