


C1206C104K3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K3RECTUTR-ND - Tape & Reel (TR) 399-C1206C104K3RECTUCT-ND - Cut Tape (CT) 399-C1206C104K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K3RECTU |
Description | CAP CER 1206 0.1UF 25V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83700 | kr.8.37 |
| 50 | kr.0.59840 | kr.29.92 |
| 100 | kr.0.52620 | kr.52.62 |
| 500 | kr.0.40412 | kr.202.06 |
| 1.000 | kr.0.36645 | kr.366.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.32679 | kr.816.98 |
| 5.000 | kr.0.30293 | kr.1,514.65 |
| 7.500 | kr.0.29098 | kr.2,182.35 |
| 12.500 | kr.0.27775 | kr.3,471.88 |
| 17.500 | kr.0.27001 | kr.4,725.17 |
| 25.000 | kr.0.26257 | kr.6,564.25 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

