Parametric Equivalent
Parametric Equivalent



C1206C104K3RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206C104K3RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104K3RECAUTO7210 |
Description | CAP CER 1206 0.1UF 25V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K3RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K3RECAUTO | KEMET | 0 | C1206C104K3RECAUTO-ND | kr.0.25711 | Parametric Equivalent |
| GCJ31MR71E104KA01L | Murata Electronics | 0 | 490-GCJ31MR71E104KA01LTR-ND | kr.1.21544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23848 | kr.2,384.80 |
| Unit Price without VAT: | kr.0.23848 |
|---|---|
| Unit Price with VAT: | kr.0.29810 |



