Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C104K3REC | |
|---|---|
DigiKey Part Number | C1206C104K3REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C104K3REC |
Description | CAP CER 1206 0.1UF 25V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K3REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K3REC7210 | KEMET | 0 | C1206C104K3REC7210-ND | kr.0.19033 | Parametric Equivalent |
| C1206C104K3RECAUTO | KEMET | 0 | C1206C104K3RECAUTO-ND | kr.0.25711 | Parametric Equivalent |
| C1206C104K3RECAUTO7210 | KEMET | 0 | C1206C104K3RECAUTO7210-ND | kr.0.23848 | Parametric Equivalent |
| C1206C104K3RECTU | KEMET | 1.571 | 399-C1206C104K3RECTUCT-ND | kr.1.46000 | Parametric Equivalent |
| GCJ31MR71E104KA01L | Murata Electronics | 0 | 490-GCJ31MR71E104KA01LTR-ND | kr.1.21544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27631 | kr.1,381.55 |
| Unit Price without VAT: | kr.0.27631 |
|---|---|
| Unit Price with VAT: | kr.0.34539 |




