Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

C1206C682K2RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C682K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C682K2RALTU |
Description | CAP CER 6800PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682JAGACTU | KEMET | 2.331 | 399-15135-1-ND | kr.5.14000 | Upgrade |
| C1206C682JARACTU | KEMET | 0 | 399-C1206C682JARACTUTR-ND | kr.1.33589 | Upgrade |
| C1206C682KARACTU | KEMET | 0 | 399-C1206C682KARACTUTR-ND | kr.0.92628 | Upgrade |
| C1206C682KBRACTU | KEMET | 0 | 399-15136-2-ND | kr.2.12915 | Upgrade |
| C1206C682KCRACTU | KEMET | 0 | 399-C1206C682KCRACTUCT-ND | kr.6.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61533 | kr.2,461.32 |
| Unit Price without VAT: | kr.0.61533 |
|---|---|
| Unit Price with VAT: | kr.0.76916 |







