Upgrade
Direct

C1206C682KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C682KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C682KCRACTUCT-ND - Cut Tape (CT) 399-C1206C682KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682KCRACTU |
Description | CAP CER 6800PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682KDRACTU | KEMET | 1.280 | 399-13484-1-ND | kr.6.66000 | Upgrade |
| KGM31DR72H682KU | KYOCERA AVX | 4.093 | 478-KGM31DR72H682KUCT-ND | kr.4.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.97500 | kr.39.75 |
| 50 | kr.3.08500 | kr.154.25 |
| 100 | kr.2.81120 | kr.281.12 |
| 500 | kr.2.34744 | kr.1,173.72 |
| 1.000 | kr.2.20416 | kr.2,204.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.05284 | kr.5,132.10 |
| 5.000 | kr.1.96162 | kr.9,808.10 |
| 7.500 | kr.1.91591 | kr.14,369.33 |
| 12.500 | kr.1.86526 | kr.23,315.75 |
| 17.500 | kr.1.83564 | kr.32,123.70 |
| 25.000 | kr.1.80715 | kr.45,178.75 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |



