6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7RABB682

DigiKey Part Number
311-4496-2-ND - Tape & Reel (TR)
311-4496-1-ND - Cut Tape (CT)
311-4496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RABB682
Description
CAP CER 6800PF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RABB682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11000kr.11.10
50kr.0.80400kr.40.20
100kr.0.71130kr.71.13
500kr.0.55488kr.277.44
1.000kr.0.50663kr.506.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41365kr.1,654.60
8.000kr.0.38811kr.3,104.88
12.000kr.0.37532kr.4,503.84
20.000kr.0.36114kr.7,222.80
28.000kr.0.35285kr.9,879.80
40.000kr.0.34488kr.13,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500