C1206C682K2RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.162
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15085
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20495
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21868
Datasheet
6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C682K2RALTM

DigiKey Part Number
399-C1206C682K2RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C682K2RALTM
Description
6800PF 200V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C682K2RACTUKEMET1.162399-15590-1-NDkr.2.47000Parametric Equivalent
C1206C682K2RALTUKEMET0399-C1206C682K2RALTUTR-NDkr.0.61533Parametric Equivalent
C1206C682K2REC7210KEMET0C1206C682K2REC7210-NDkr.0.15085Parametric Equivalent
C1206C682K2RECAUTOKEMET0C1206C682K2RECAUTO-NDkr.0.20495Parametric Equivalent
C1206C682K2RECAUTO7210KEMET0C1206C682K2RECAUTO7210-NDkr.0.20006Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64462kr.2,578.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.64462
Unit Price with VAT:kr.0.80578