C1206C103J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9.880
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.303
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.147
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66055
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27085
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.477
Unit Price: kr.3.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78563
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 0.88mm
Finding the Most Accurate Capacitance Measurement

C1206C103J5REC7210

DigiKey Part Number
C1206C103J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103J5REC7210
Description
CAP CER 1206 10NF 50V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19607kr.1,960.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.19607
Unit Price with VAT:kr.0.24509