1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J5RACAUTO

DigiKey Part Number
399-C1206C103J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C103J5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C103J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J5RACAUTO
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.79400kr.7.94
50kr.0.56840kr.28.42
100kr.0.49920kr.49.92
500kr.0.32960kr.164.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23357kr.934.28
8.000kr.0.21789kr.1,743.12
12.000kr.0.21678kr.2,601.36
20.000kr.0.21552kr.4,310.40
28.000kr.0.20147kr.5,641.16
40.000kr.0.20076kr.8,030.40
48.000kr.0.20042kr.9,620.16
96.000kr.0.19923kr.19,126.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250