Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C103J5RECAUTO | |
|---|---|
DigiKey Part Number | C1206C103J5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C103J5RECAUTO |
Description | CAP CER 1206 10NF 50V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103J5RACAUTO | KEMET | 5.178 | 399-C1206C103J5RACAUTOCT-ND | kr.1.46000 | Parametric Equivalent |
| C1206C103J5RECAUTO7210 | KEMET | 0 | C1206C103J5RECAUTO7210-ND | kr.0.24228 | Parametric Equivalent |
| C1206S103J5RACAUTO | KEMET | 11.471 | 399-C1206S103J5RACAUTOCT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.24804 | kr.1,984.32 |
| Unit Price without VAT: | kr.0.24804 |
|---|---|
| Unit Price with VAT: | kr.0.31005 |


