Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C473K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C473K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C473K1RALTU |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473J1GACTU | KEMET | 26.944 | 399-C1206C473J1GACTUCT-ND | kr.9.57000 | Upgrade |
| C1206C473J1HACTU | KEMET | 415 | 399-C1206C473J1HACTUCT-ND | kr.12.36000 | Upgrade |
| C1206C473J1RACTU | KEMET | 19.168 | 399-14691-1-ND | kr.3.23000 | Upgrade |
| C1206C473JARACTU | KEMET | 0 | 399-C1206C473JARACTUTR-ND | kr.1.60262 | Upgrade |
| C1206C473K2RACTU | KEMET | 15.428 | 399-14692-1-ND | kr.2.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60164 | kr.2,406.56 |
| Unit Price without VAT: | kr.0.60164 |
|---|---|
| Unit Price with VAT: | kr.0.75205 |









