Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C1206C473K2RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C473K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C473K2RALTU |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473JARACTU | KEMET | 0 | 399-C1206C473JARACTUTR-ND | kr.1.60262 | Upgrade |
| C1206C473KARACTU | KEMET | 19.415 | 399-C1206C473KARACTUCT-ND | kr.2.79000 | Upgrade |
| C1206C473KCRACTU | KEMET | 1.454 | 399-C1206C473KCRACTUCT-ND | kr.2.22000 | Upgrade |
| C1206F473K2RACTU | KEMET | 0 | 399-C1206F473K2RACTUTR-ND | kr.0.83606 | Upgrade |
| C1206V473KCRACTU | KEMET | 1.861 | 399-C1206V473KCRACTUCT-ND | kr.6.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.74876 | kr.1,871.90 |
| Unit Price without VAT: | kr.0.74876 |
|---|---|
| Unit Price with VAT: | kr.0.93595 |








