
C1206C473K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7022-2-ND - Tape & Reel (TR) 399-7022-1-ND - Cut Tape (CT) 399-7022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K1RACAUTO |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473K2RACAUTO | KEMET | 716 | 399-7024-1-ND | kr.2.92000 | Upgrade |
| AC1206KRX7R0BB473 | YAGEO | 8.000 | 311-3228-1-ND | kr.1.65000 | Direct |
| KAM31NR72A473KU | KYOCERA AVX | 4.000 | 478-KAM31NR72A473KUCT-ND | kr.1.84000 | Direct |
| CGA5L3X7R2E473K160AA | TDK | 2.917 | 445-5849-1-ND | kr.2.41000 | Upgrade |
| KAM31GR72D473KU | KYOCERA AVX | 30.612 | 478-KAM31GR72D473KUCT-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.02140 | kr.102.14 |
| 500 | kr.0.81190 | kr.405.95 |
| 1.000 | kr.0.74717 | kr.747.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65022 | kr.2,600.88 |
| 8.000 | kr.0.61419 | kr.4,913.52 |
| 12.000 | kr.0.59615 | kr.7,153.80 |
| 20.000 | kr.0.57615 | kr.11,523.00 |
| 28.000 | kr.0.56446 | kr.15,804.88 |
| 40.000 | kr.0.55322 | kr.22,128.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

