0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473KARACTU

DigiKey Part Number
399-C1206C473KARACTUTR-ND - Tape & Reel (TR)
399-C1206C473KARACTUCT-ND - Cut Tape (CT)
399-C1206C473KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473KARACTU
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473KCRACTUKEMET1.444399-C1206C473KCRACTUCT-NDkr.2.24000Upgrade
C1206V473KCRACTUKEMET1.861399-C1206V473KCRACTUCT-NDkr.6.92000Upgrade
1206PC473KAT1AKYOCERA AVX6.362478-5558-1-NDkr.3.53000Direct
CC1206KKX7RYBB473YAGEO5.662311-1978-1-NDkr.1.92000Direct
GRM31CR72H473KW09LMurata Electronics5.022490-16312-1-NDkr.3.78000Upgrade
In-Stock: 18.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.70500kr.17.05
50kr.1.26660kr.63.33
100kr.1.13140kr.113.14
500kr.0.90356kr.451.78
1.000kr.0.83317kr.833.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.75889kr.1,897.22
5.000kr.0.71416kr.3,570.80
7.500kr.0.69177kr.5,188.27
12.500kr.0.66694kr.8,336.75
17.500kr.0.65243kr.11,417.52
25.000kr.0.63847kr.15,961.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500