
C1206C471K2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471K2GACTUTR-ND - Tape & Reel (TR) 399-C1206C471K2GACTUCT-ND - Cut Tape (CT) 399-C1206C471K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471K2GACTU |
Description | CAP CER 470PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471J2GACTU | KEMET | 9.567 | 399-C1206C471J2GACTUCT-ND | kr.3.17000 | Upgrade |
| KGM31VCG2D471KU | KYOCERA AVX | 7.277 | 478-KGM31VCG2D471KUCT-ND | kr.3.30000 | Direct |
| C3216C0G2J471J085AA | TDK | 41.103 | 445-2340-1-ND | kr.1.65000 | Upgrade |
| C3216C0G2J471K085AA | TDK | 1.884 | 445-14642-1-ND | kr.1.65000 | Upgrade |
| CC1206JRNPOBBN471 | YAGEO | 18.270 | 311-1505-1-ND | kr.1.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.38720 | kr.69.36 |
| 100 | kr.1.24200 | kr.124.20 |
| 500 | kr.0.99678 | kr.498.39 |
| 1.000 | kr.0.92114 | kr.921.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80772 | kr.3,230.88 |
| 8.000 | kr.0.76559 | kr.6,124.72 |
| 12.000 | kr.0.74449 | kr.8,933.88 |
| 20.000 | kr.0.72109 | kr.14,421.80 |
| 28.000 | kr.0.70742 | kr.19,807.76 |
| 40.000 | kr.0.69426 | kr.27,770.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

