470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471J2GACTU

DigiKey Part Number
399-C1206C471J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C471J2GACTUCT-ND - Cut Tape (CT)
399-C1206C471J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471J2GACTU
Description
CAP CER 470PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.567
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92700kr.19.27
50kr.1.44180kr.72.09
100kr.1.29210kr.129.21
500kr.1.03900kr.519.50
1.000kr.0.96095kr.960.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84392kr.3,375.68
8.000kr.0.80043kr.6,403.44
12.000kr.0.77864kr.9,343.68
20.000kr.0.75450kr.15,090.00
28.000kr.0.74039kr.20,730.92
40.000kr.0.72682kr.29,072.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250