

C3216C0G2J471J085AA | |
|---|---|
DigiKey Part Number | 445-2340-2-ND - Tape & Reel (TR) 445-2340-1-ND - Cut Tape (CT) 445-2340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J471J085AA |
Description | CAP CER 470PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J471J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOZBN471 | YAGEO | 7.827 | 311-1922-1-ND | kr.1.78000 | Direct |
| GRM31A5C2J471JW01D | Murata Electronics | 11.096 | 490-5277-1-ND | kr.2.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.68860 | kr.34.43 |
| 100 | kr.0.60740 | kr.60.74 |
| 500 | kr.0.46966 | kr.234.83 |
| 1.000 | kr.0.42732 | kr.427.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35349 | kr.1,413.96 |
| 8.000 | kr.0.33062 | kr.2,644.96 |
| 12.000 | kr.0.31917 | kr.3,830.04 |
| 20.000 | kr.0.30648 | kr.6,129.60 |
| 28.000 | kr.0.29906 | kr.8,373.68 |
| 40.000 | kr.0.29193 | kr.11,677.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |



