470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOBBN471

DigiKey Part Number
311-1505-2-ND - Tape & Reel (TR)
311-1505-1-ND - Cut Tape (CT)
311-1505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOBBN471
Description
CAP CER 470PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOBBN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.73500kr.7.35
50kr.0.52500kr.26.25
100kr.0.46030kr.46.03
500kr.0.35086kr.175.43
1.000kr.0.31725kr.317.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25416kr.1,016.64
8.000kr.0.23636kr.1,890.88
12.000kr.0.22744kr.2,729.28
20.000kr.0.21757kr.4,351.40
28.000kr.0.21180kr.5,930.40
40.000kr.0.20625kr.8,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750