470 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471K2GACTU

DigiKey Part Number
399-C1206C471K2GACTUTR-ND - Tape & Reel (TR)
399-C1206C471K2GACTUCT-ND - Cut Tape (CT)
399-C1206C471K2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471K2GACTU
Description
CAP CER 470PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C471J2GACTUKEMET9.567399-C1206C471J2GACTUCT-NDkr.3.17000Upgrade
KGM31VCG2D471KUKYOCERA AVX7.277478-KGM31VCG2D471KUCT-NDkr.3.30000Direct
C3216C0G2J471J085AATDK41.093445-2340-1-NDkr.1.65000Upgrade
C3216C0G2J471K085AATDK1.884445-14642-1-NDkr.1.65000Upgrade
CC1206JRNPOBBN471YAGEO6.270311-1505-1-NDkr.1.27000Upgrade
In-Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85800kr.18.58
50kr.1.38720kr.69.36
100kr.1.24200kr.124.20
500kr.0.99678kr.498.39
1.000kr.0.92114kr.921.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80772kr.3,230.88
8.000kr.0.76559kr.6,124.72
12.000kr.0.74449kr.8,933.88
20.000kr.0.72109kr.14,421.80
28.000kr.0.70742kr.19,807.76
40.000kr.0.69426kr.27,770.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000