Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct

C1206C470J5GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C470J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C470J5GALTU |
Description | CAP CER 47PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C470F1GACTU | KEMET | 0 | 399-C1206C470F1GACTUTR-ND | kr.3.54005 | Upgrade |
| C1206C470F2GACTU | KEMET | 3.886 | 399-C1206C470F2GACTUCT-ND | kr.11.86000 | Upgrade |
| C1206C470F5GACTU | KEMET | 2.859 | 399-C1206C470F5GACTUCT-ND | kr.9.26000 | Upgrade |
| C1206C470G1GACTU | KEMET | 0 | 399-C1206C470G1GACTUTR-ND | kr.1.86379 | Upgrade |
| C1206C470G2GACTU | KEMET | 3.780 | 399-C1206C470G2GACTUCT-ND | kr.7.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56033 | kr.2,241.32 |
| Unit Price without VAT: | kr.0.56033 |
|---|---|
| Unit Price with VAT: | kr.0.70041 |




