
C1206C470JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C470JBGACTUCT-ND - Cut Tape (CT) 399-C1206C470JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470JBGACTU |
Description | CAP CER 47PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.31100 | kr.43.11 |
| 50 | kr.3.35900 | kr.167.95 |
| 100 | kr.3.06600 | kr.306.60 |
| 500 | kr.2.57074 | kr.1,285.37 |
| 1.000 | kr.2.41751 | kr.2,417.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.25572 | kr.5,639.30 |
| 5.000 | kr.2.15821 | kr.10,791.05 |
| 7.500 | kr.2.10937 | kr.15,820.28 |
| 12.500 | kr.2.05521 | kr.25,690.13 |
| 17.500 | kr.2.02355 | kr.35,412.12 |
| 25.000 | kr.1.99308 | kr.49,827.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

