
C1206C470F2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470F2GACTUTR-ND - Tape & Reel (TR) 399-C1206C470F2GACTUCT-ND - Cut Tape (CT) 399-C1206C470F2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470F2GACTU |
Description | CAP CER 47PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470F2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.94400 | kr.79.44 |
| 50 | kr.6.38560 | kr.319.28 |
| 100 | kr.5.90510 | kr.590.51 |
| 500 | kr.5.09318 | kr.2,546.59 |
| 1.000 | kr.4.84186 | kr.4,841.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.46463 | kr.17,858.52 |
| 8.000 | kr.4.32428 | kr.34,594.24 |
| 12.000 | kr.4.25398 | kr.51,047.76 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

