47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470J2GACTU

DigiKey Part Number
399-C1206C470J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C470J2GACTUCT-ND - Cut Tape (CT)
399-C1206C470J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C470J2GACTU
Description
CAP CER 47PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C470F2GACTUKEMET3.886399-C1206C470F2GACTUCT-NDkr.11.86000Upgrade
C1206C470G2GACTUKEMET3.780399-C1206C470G2GACTUCT-NDkr.7.10000Upgrade
KGM31BCG2D470JTKYOCERA AVX20.134478-KGM31BCG2D470JTCT-NDkr.1.97000Direct
CC1206JRNPOBBN470YAGEO13.560311-1509-1-NDkr.1.39000Upgrade
GRM31A5C2J470JW01DMurata Electronics6.391490-12766-1-NDkr.1.65000Upgrade
In-Stock: 797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.75000kr.17.50
50kr.1.29980kr.64.99
100kr.1.16150kr.116.15
500kr.0.92944kr.464.72
1.000kr.0.85768kr.857.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75013kr.3,000.52
8.000kr.0.71019kr.5,681.52
12.000kr.0.69018kr.8,282.16
20.000kr.0.66801kr.13,360.20
28.000kr.0.65505kr.18,341.40
40.000kr.0.64257kr.25,702.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000