C1206C331K5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.74141
Datasheet

Upgrade


KEMET
In Stock: 4.948
Unit Price: kr.9.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.98679
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.37603
Datasheet

Upgrade


KEMET
In Stock: 3.800
Unit Price: kr.5.76000
Datasheet

Upgrade


KEMET
In Stock: 6.452
Unit Price: kr.2.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.52683
Datasheet

Upgrade


KEMET
In Stock: 4.345
Unit Price: kr.3.01000
Datasheet

Upgrade


KEMET
In Stock: 10.187
Unit Price: kr.1.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46536
Datasheet

Upgrade


KEMET
In Stock: 6.623
Unit Price: kr.6.59000
Datasheet

Upgrade


KEMET
In Stock: 2.650
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 7.205
Unit Price: kr.2.50000
Datasheet

Upgrade


KEMET
In Stock: 800
Unit Price: kr.2.88000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331K5GALTU

DigiKey Part Number
399-C1206C331K5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C331K5GALTU
Description
CAP CER 330PF 50V NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331K5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44469kr.1,778.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.44469
Unit Price with VAT:kr.0.55586