Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

C1206C331G1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C331G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C331G1GACTU |
Description | CAP CER 330PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C331F1GACTU | KEMET | 0 | 399-C1206C331F1GACTUTR-ND | kr.3.74726 | Upgrade |
| C1206C331G2GACTU | KEMET | 0 | 399-C1206C331G2GACTUTR-ND | kr.2.48748 | Upgrade |
| KGM31BCG2A331GT | KYOCERA AVX | 0 | 478-KGM31BCG2A331GTTR-ND | kr.1.52899 | Direct |
| KGM31BCG2A331FT | KYOCERA AVX | 4.058 | 478-KGM31BCG2A331FTCT-ND | kr.5.19000 | Upgrade |
| KGM31BCG2D331FT | KYOCERA AVX | 2.403 | 478-KGM31BCG2D331FTCT-ND | kr.3.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.69384 | kr.6,775.36 |
| Unit Price without VAT: | kr.1.69384 |
|---|---|
| Unit Price with VAT: | kr.2.11730 |



