330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331JCGACTU

DigiKey Part Number
399-C1206C331JCGACTUTR-ND - Tape & Reel (TR)
399-C1206C331JCGACTUCT-ND - Cut Tape (CT)
399-C1206C331JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331JCGACTU
Description
CAP CER 330PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331JCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.60000kr.6.60
10kr.4.25000kr.42.50
50kr.3.30620kr.165.31
100kr.3.01590kr.301.59
500kr.2.52554kr.1,262.77
1.000kr.2.37382kr.2,373.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.21371kr.5,534.27
5.000kr.2.11717kr.10,585.85
7.500kr.2.06880kr.15,516.00
12.500kr.2.01520kr.25,190.00
17.500kr.1.98385kr.34,717.38
25.000kr.1.95370kr.48,842.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.60000
Unit Price with VAT:kr.8.25000