330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331JBGACTU

DigiKey Part Number
399-C1206C331JBGACTUTR-ND - Tape & Reel (TR)
399-C1206C331JBGACTUCT-ND - Cut Tape (CT)
399-C1206C331JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331JBGACTU
Description
CAP CER 330PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331JBGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKNPOZBN331YAGEO4.121311-1920-1-NDkr.0.24000Direct
GRM31A5C2J331JW01DMurata Electronics20.473490-5276-1-NDkr.0.27000Direct
In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.92000kr.6.92
10kr.4.44200kr.44.42
50kr.3.46660kr.173.33
100kr.3.16530kr.316.53
500kr.2.65656kr.1,328.28
1.000kr.2.49913kr.2,499.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.33293kr.5,832.33
5.000kr.2.23274kr.11,163.70
7.500kr.2.18256kr.16,369.20
12.500kr.2.12692kr.26,586.50
17.500kr.2.09439kr.36,651.83
25.000kr.2.06310kr.51,577.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.92000
Unit Price with VAT:kr.8.65000