Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C222K2RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C222K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C222K2RALTU |
Description | CAP CER 2200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222J2RACTU | KEMET | 2.006 | 399-C1206C222J2RACTUCT-ND | kr.3.30000 | Upgrade |
| C1206C222JBGACTU | KEMET | 21.394 | 399-12247-1-ND | kr.2.92000 | Upgrade |
| C1206C222JCRACTU | KEMET | 1.394 | 399-7192-1-ND | kr.6.28000 | Upgrade |
| C1206C222KBRACTU | KEMET | 0 | 399-15095-1-ND | kr.6.47000 | Upgrade |
| C1206C222KCRACTU | KEMET | 3.024 | 399-C1206C222KCRACTUCT-ND | kr.6.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61533 | kr.2,461.32 |
| Unit Price without VAT: | kr.0.61533 |
|---|---|
| Unit Price with VAT: | kr.0.76916 |






