
C1206C222K2RACTU | |
|---|---|
DigiKey Part Number | 399-14668-2-ND - Tape & Reel (TR) 399-14668-1-ND - Cut Tape (CT) 399-14668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K2RACTU |
Description | CAP CER 2200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.04320 | kr.52.16 |
| 100 | kr.0.84670 | kr.84.67 |
| 500 | kr.0.73612 | kr.368.06 |
| 1.000 | kr.0.62906 | kr.629.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58338 | kr.2,333.52 |
| 8.000 | kr.0.48547 | kr.3,883.76 |
| 12.000 | kr.0.47674 | kr.5,720.88 |
| 20.000 | kr.0.47438 | kr.9,487.60 |
| 28.000 | kr.0.47296 | kr.13,242.88 |
| 40.000 | kr.0.47157 | kr.18,862.80 |
| 48.000 | kr.0.46432 | kr.22,287.36 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |


