Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206J5000183JXT | |
|---|---|
DigiKey Part Number | 1206J5000183JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J5000183JXT |
Description | CAP CER 0.018UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000183JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300183JXT | Knowles Syfer | 0 | 1206J6300183JXT-ND | kr.1.91463 | Upgrade |
| 1206J5000183JDT | Knowles Syfer | 0 | 1206J5000183JDT-ND | kr.4.81949 | Parametric Equivalent |
| 1206Y5000183JDT | Knowles Syfer | 0 | 1206Y5000183JDT-ND | kr.4.81079 | Parametric Equivalent |
| 1206Y5000183JET | Knowles Syfer | 0 | 1206Y5000183JET-ND | kr.4.60766 | Parametric Equivalent |
| 1206Y5000183JXT | Knowles Syfer | 0 | 1206Y5000183JXT-ND | kr.2.31314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.91463 | kr.4,786.57 |
| Unit Price without VAT: | kr.1.91463 |
|---|---|
| Unit Price with VAT: | kr.2.39329 |



