
ADP5302ACPZ-3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5302ACPZ-3-R7TR-ND - Tape & Reel (TR) 505-ADP5302ACPZ-3-R7CT-ND - Cut Tape (CT) 505-ADP5302ACPZ-3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5302ACPZ-3-R7 |
Description | IC REG BUCK PROG 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5302ACPZ-3-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5300ACPZ-1-R7 | Analog Devices Inc. | 3.435 | 505-ADP5300ACPZ-1-R7CT-ND | kr.23.20000 | Parametric Equivalent |
| ADP5300ACPZ-2-R7 | Analog Devices Inc. | 19.245 | 505-ADP5300ACPZ-2-R7CT-ND | kr.23.20000 | Parametric Equivalent |
| ADP5300ACPZ-3-R7 | Analog Devices Inc. | 2.693 | 505-ADP5300ACPZ-3-R7CT-ND | kr.23.20000 | Parametric Equivalent |
| ADP5300ACPZ-4-R7 | Analog Devices Inc. | 5.630 | 505-ADP5300ACPZ-4-R7CT-ND | kr.21.56000 | Parametric Equivalent |
| ADP5302ACPZ-1-R7 | Analog Devices Inc. | 19.063 | 505-ADP5302ACPZ-1-R7CT-ND | kr.21.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.16.19900 | kr.161.99 |
| 25 | kr.14.85840 | kr.371.46 |
| 100 | kr.13.38060 | kr.1,338.06 |
| 250 | kr.12.67596 | kr.3,168.99 |
| 500 | kr.12.51326 | kr.6,256.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.72663 | kr.17,589.94 |
| 3.000 | kr.11.46991 | kr.34,409.73 |
| 4.500 | kr.11.34134 | kr.51,036.03 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

