



ADP5302ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5302ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5302ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5302ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5302ACPZ-1-R7 |
Description | IC REG BUCK PROG 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5302ACPZ-1-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.79000 | kr.21.79 |
| 10 | kr.16.37800 | kr.163.78 |
| 25 | kr.15.02240 | kr.375.56 |
| 100 | kr.13.52830 | kr.1,352.83 |
| 250 | kr.12.81588 | kr.3,203.97 |
| 500 | kr.12.65142 | kr.6,325.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.85611 | kr.17,784.16 |
| 3.000 | kr.11.59654 | kr.34,789.62 |
| 4.500 | kr.11.46656 | kr.51,599.52 |
| Unit Price without VAT: | kr.21.79000 |
|---|---|
| Unit Price with VAT: | kr.27.23750 |


