



ADP5300ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5300ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5300ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5300ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5300ACPZ-1-R7 |
Description | IC REG BUCK PROG 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5300ACPZ-1-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.17.67200 | kr.176.72 |
| 25 | kr.16.22000 | kr.405.50 |
| 100 | kr.14.62570 | kr.1,462.57 |
| 250 | kr.13.86560 | kr.3,466.40 |
| 500 | kr.13.73022 | kr.6,865.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.84098 | kr.19,261.47 |
| 3.000 | kr.12.56396 | kr.37,691.88 |
| 4.500 | kr.12.42522 | kr.55,913.49 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |




