


ADP5300ACPZ-4-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5300ACPZ-4-R7TR-ND - Tape & Reel (TR) 505-ADP5300ACPZ-4-R7CT-ND - Cut Tape (CT) 505-ADP5300ACPZ-4-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5300ACPZ-4-R7 |
Description | IC REG BUCK PROG 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5300ACPZ-4-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.22000 | kr.21.22 |
| 10 | kr.15.95300 | kr.159.53 |
| 25 | kr.14.62960 | kr.365.74 |
| 100 | kr.13.17510 | kr.1,317.51 |
| 250 | kr.12.69076 | kr.3,172.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.54665 | kr.17,319.97 |
| 3.000 | kr.11.29389 | kr.33,881.67 |
| 4.500 | kr.11.16732 | kr.50,252.94 |
| Unit Price without VAT: | kr.21.22000 |
|---|---|
| Unit Price with VAT: | kr.26.52500 |


