
KGM21BCG1E271FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E271FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E271FTCT-ND - Cut Tape (CT) 478-KGM21BCG1E271FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E271FT |
Description | CAP CER 270PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E271FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.75400 | kr.17.54 |
| 50 | kr.1.30680 | kr.65.34 |
| 100 | kr.1.16990 | kr.116.99 |
| 500 | kr.0.93786 | kr.468.93 |
| 1.000 | kr.0.86637 | kr.866.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77427 | kr.3,097.08 |
| 8.000 | kr.0.73363 | kr.5,869.04 |
| 12.000 | kr.0.71327 | kr.8,559.24 |
| 20.000 | kr.0.69070 | kr.13,814.00 |
| 28.000 | kr.0.67752 | kr.18,970.56 |
| 40.000 | kr.0.66482 | kr.26,592.80 |
| 48.000 | kr.0.65881 | kr.31,622.88 |
| 96.000 | kr.0.63855 | kr.61,300.80 |
| 100.000 | kr.0.63748 | kr.63,748.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

