270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H271FT

DigiKey Part Number
478-KGM21BCG1H271FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H271FTCT-ND - Cut Tape (CT)
478-KGM21BCG1H271FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H271FT
Description
CAP CER 270PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H271FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C271F5GACTUKEMET7.097399-C0805C271F5GACTUCT-NDkr.6.59000Direct
CC0805FRNPO9BN271YAGEO6.599311-4174-1-NDkr.1.59000Direct
C0805C271F1GACTUKEMET3.154399-C0805C271F1GACTUCT-NDkr.7.29000Upgrade
In-Stock: 5.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35800kr.23.58
50kr.1.78400kr.89.20
100kr.1.60660kr.160.66
500kr.1.30692kr.653.46
1.000kr.1.21436kr.1,214.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.51610kr.6,064.40
8.000kr.1.45024kr.11,601.92
12.000kr.1.41725kr.17,007.00
20.000kr.1.38069kr.27,613.80
28.000kr.1.35930kr.38,060.40
40.000kr.1.33873kr.53,549.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000