C0805C182F5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.900
Unit Price: kr.11.35000
Datasheet

Direct


Knowles Syfer
In Stock: 3.000
Unit Price: kr.9.57000
Datasheet

Direct


YAGEO
In Stock: 27.164
Unit Price: kr.3.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.90535
Datasheet

Direct


KYOCERA AVX
In Stock: 4.537
Unit Price: kr.3.74000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.44864
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.49681
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.61796
Datasheet
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C182F5GALTU

DigiKey Part Number
399-C0805C182F5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C182F5GALTU
Description
CAP CER 1800PF 50V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C182F5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C182F5GACTUKEMET1.900399-C0805C182F5GACTUCT-NDkr.11.35000Parametric Equivalent
0805J0500182FCTKnowles Syfer3.0001608-0805J0500182FCT-NDkr.9.57000Direct
CC0805FRNPO9BN182YAGEO27.164311-4170-1-NDkr.3.23000Direct
KGM21BCG1H182FMKYOCERA AVX0478-KGM21BCG1H182FMTR-NDkr.0.90535Direct
KGM21BCG1H182FTKYOCERA AVX4.537478-KGM21BCG1H182FTCT-NDkr.3.74000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.27391kr.13,095.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.27391
Unit Price with VAT:kr.4.09239