
CC0805FRNPO9BN182 | |
|---|---|
DigiKey Part Number | 311-4170-2-ND - Tape & Reel (TR) 311-4170-1-ND - Cut Tape (CT) 311-4170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN182 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.47220 | kr.73.61 |
| 100 | kr.1.32000 | kr.132.00 |
| 500 | kr.1.06296 | kr.531.48 |
| 1.000 | kr.0.98352 | kr.983.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.82330 | kr.3,293.20 |
| 8.000 | kr.0.78116 | kr.6,249.28 |
| 12.000 | kr.0.76006 | kr.9,120.72 |
| 20.000 | kr.0.73666 | kr.14,733.20 |
| 28.000 | kr.0.72298 | kr.20,243.44 |
| 40.000 | kr.0.70983 | kr.28,393.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

